TE Connectivity 3.8 mm Spring Contact
- RS Stock No.:
- 261-0936
- Mfr. Part No.:
- 2388202-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.01
(exc. GST)
$9.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23,850 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.901 | $9.01 |
| 50 - 90 | $0.846 | $8.46 |
| 100 - 490 | $0.774 | $7.74 |
| 500 - 990 | $0.675 | $6.75 |
| 1000 + | $0.612 | $6.12 |
*price indicative
- RS Stock No.:
- 261-0936
- Mfr. Part No.:
- 2388202-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spring Contact | |
| Material | Copper | |
| Fixing Method | Mounting Screw | |
| Contact Resistance | 80mΩ | |
| Contact Plating | Nickel over Gold | |
| Current | 500mA | |
| Height | 3.8mm | |
| Width | 1.15mm | |
| Length | 3.26mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spring Contact | ||
Material Copper | ||
Fixing Method Mounting Screw | ||
Contact Resistance 80mΩ | ||
Contact Plating Nickel over Gold | ||
Current 500mA | ||
Height 3.8mm | ||
Width 1.15mm | ||
Length 3.26mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity shield finger, this shield series is a single spring contact with the height scalable from 3.8mm, which are applicable to different condition to met the electrical, mechanical, and environmental performance requirements of TE product specification.
Length of the finger 3.26 mm
Width of the finger 1.4 mm
Working range of the finger 2.6 mm (Low)
Durability of the finger can be measured after operation with normal force of 0.4N Minimum
- RS Stock No. 2610936P
- Mfr. Part No. 2388202-2
Each (Supplied as a Tape)
$0.901
- RS Stock No. 2610935
- Mfr. Part No. 2388202-2
Each (On a Tape of 3000)
$0.564
- RS Stock No. 1235969
- Mfr. Part No. 3-2199250-5
Each (In a Pack of 10)
$0.485
- RS Stock No. 0787389
- Mfr. Part No. 1871059-1
1 Reel of 5000
$2,495.52
Related links
- TE Connectivity 3.8 mm Spring Contact
- TE Connectivity 4 mm Spring Contact
- TE Connectivity 1.45 mm Spring Contact
- TE Connectivity D-3000 Series Right Angle Through Hole PCB Header 3.8 mm Pitch Shrouded
- TE Connectivity 4.67 mm Spring Contact
- TE Connectivity 1.15 mm Spring Contact
- TE Connectivity 2-17831 Series Vertical Through Hole PCB Header 3.8 mm Pitch Shrouded
- TE Connectivity 1.6 mm Spring Contact







