TE Connectivity 3 mm Spring Contact

Subtotal (1 reel of 2500 units)*

$1,745.34

(exc. GST)

$1,919.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,745.34$0.698

*price indicative

RS Stock No.:
787-385
Mfr. Part No.:
1827625-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spring Contact

Material

Copper Alloy

Contact Plating

Gold

Current

1.5A

Contact Resistance

50mΩ

Height

3mm

Length

4.4mm

Width

1.4mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Contact is a preloaded C-Clip spring solution designed to provide side protection and effective connection to printed circuit boards. Its specifications ensure reliable performance in various applications.

Preloaded design ensures consistent and reliable engagement

Side protection enhances durability during operation

Uncompressed height of 3 mm allows for Compact installations

Product length measures 4.4 mm, Ideal for space-limited applications

Operating temperature range of -40 to 85 °C ensures versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy