HARWIN 2.5 mm Grounding Contact

This image is representative of the product range

Subtotal (1 pack of 1 unit)*

$6.33

(exc. GST)

$6.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +$6.33

*price indicative

RS Stock No.:
161-3701
Mfr. Part No.:
S02-30200250
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Material

Copper

Product Type

Grounding Contact

Fixing Method

Surface Mount

Contact Plating

Nickel Silver

Height

2.5mm

Width

20mm

Standards/Approvals

No

Length

30mm

COO (Country of Origin):
GB
30mm x 20mm, 2.5mm high, 0.2mm shield thickness.

Recommended for use with S0941-46R, S0951-46R, S0961-46R, S0971-46R, S0981-46R, S0991-46R, S1001-46R or S1721-46R SMT Shield Clips.

Easy to use and rework - no additional soldering operations required.

  • RS Stock No. 1613600
  • Mfr. Part No. S02-30200250
Each
$6.33
  • RS Stock No. 0911293
  • Mfr. Part No. S1741-46R
1 Bag of 50
$24.15
  • RS Stock No. 7884802
  • Mfr. Part No. S1741-46R
Each (In a Pack of 10)
$0.528
  • RS Stock No. 2479217
  • Mfr. Part No. S7141-45R
Each (On a Reel of 2500)
$0.249

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy