HARWIN 1.4 mm Grounding Contact
- RS Stock No.:
- 247-9207
- Mfr. Part No.:
- S2751-46R
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$14.05
(exc. GST)
$15.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 350 unit(s) shipping from 23 November 2026
- Plus 10,150 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | $0.281 | $14.05 |
| 250 - 450 | $0.261 | $13.05 |
| 500 - 950 | $0.239 | $11.95 |
| 1000 + | $0.225 | $11.25 |
*price indicative
- RS Stock No.:
- 247-9207
- Mfr. Part No.:
- S2751-46R
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Material | Copper | |
| Product Type | Grounding Contact | |
| Fixing Method | Surface Mount | |
| Contact Plating | Tin over Nickel | |
| Current | 3.5A | |
| Height | 1.4mm | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Material Copper | ||
Product Type Grounding Contact | ||
Fixing Method Surface Mount | ||
Contact Plating Tin over Nickel | ||
Current 3.5A | ||
Height 1.4mm | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Length 2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The HARWIN Test point is ideal for use with standard probes, clips and hooks. It can be placed using industry standard equipment. It is suitable for both automatic or manual test. It has high speed placement and is strong and durable.
Material copper alloy
Connector orientation vertical
Surface mount connection
- RS Stock No. 2479205
- Mfr. Part No. S2751-46R
Each (On a Reel of 2500)
$0.214
- RS Stock No. 2479207P
- Mfr. Part No. S2751-46R
Each (Supplied on a Reel)
$0.281
- RS Stock No. 1613702
- Mfr. Part No. S0981-46R
Each (In a Pack of 25)
$0.462
- RS Stock No. 2502188
- Mfr. Part No. 2336713-2
Each (On a Tape of 100)
$0.20









