HARWIN 900 μm Grounding Contact
- RS Stock No.:
- 161-3704
- Mfr. Part No.:
- S1001-46R
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.20
(exc. GST)
$10.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 125 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 4975 | $0.368 | $9.20 | - |
| 5000 - 9975 | $0.359 | $8.98 | 2% |
| 10000 + | $0.353 | $8.83 | 4% |
*price indicative
- RS Stock No.:
- 161-3704
- Mfr. Part No.:
- S1001-46R
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Grounding Contact | |
| Material | Stainless Steel | |
| Fixing Method | Surface Mount | |
| Contact Plating | Tin over Nickel | |
| Height | 900μm | |
| Standards/Approvals | EIA 481 | |
| Length | 4.5mm | |
| Width | 750μm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Grounding Contact | ||
Material Stainless Steel | ||
Fixing Method Surface Mount | ||
Contact Plating Tin over Nickel | ||
Height 900μm | ||
Standards/Approvals EIA 481 | ||
Length 4.5mm | ||
Width 750μm | ||
- COO (Country of Origin):
- KR
Micro size (4.5mm long, 0.8mm high), for shield thickness 0.15-0.2mm.
Packaged in Tape & Reel for automated placement.
Recommended for use with S02-20150300, S02-25200300 or S02-30200250 Shield Cans.
