TE Connectivity 800 μm Pitch 144 Way, Right Angle Board Mount DDR2 DIMM Socket ,1.8V
- RS Stock No.:
- 798-861
- Mfr. Part No.:
- 1735251-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 100 units)*
$585.89
(exc. GST)
$644.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $585.89 | $5.859 |
*price indicative
- RS Stock No.:
- 798-861
- Mfr. Part No.:
- 1735251-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Memory Socket Type | Memory Card | |
| Product Type | DIMM Socket | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Contacts | 144 | |
| Pitch | 800μm | |
| Mount Type | Board | |
| Housing Material | High Temperature Thermoplastic | |
| SDRAM Type | DDR2 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Latching | Yes | |
| Row Spacing | 6.2mm | |
| Maximum Operating Temperature | 105°C | |
| Maximum Contact Resistance | 30mΩ | |
| Standards/Approvals | UL 94V-0 | |
| Series | DDR2 SODIMM | |
| Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type Memory Card | ||
Product Type DIMM Socket | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Number of Contacts 144 | ||
Pitch 800μm | ||
Mount Type Board | ||
Housing Material High Temperature Thermoplastic | ||
SDRAM Type DDR2 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Latching Yes | ||
Row Spacing 6.2mm | ||
Maximum Operating Temperature 105°C | ||
Maximum Contact Resistance 30mΩ | ||
Standards/Approvals UL 94V-0 | ||
Series DDR2 SODIMM | ||
Voltage 1.8V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Socket connector offers a robust solution for interfacing in memory applications, specifically designed to accommodate Double Data Rate (DDR) 2 configurations. It ensures reliable connectivity in Compact designs.
Features a stack height of 5.2 mm for efficient space utilisation
Right angle module orientation facilitates easy installation and accessibility
Configured with 144 positions to support a wide range of memory modules
Constructed with high-temperature thermoplastic housing for enhanced durability
Related links
- TE Connectivity 0.8 mm Pitch 144 Way3.3V
- TE Connectivity 0.6 mm Pitch 200 Way1.8V
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 0.5A
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 5A
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.8mm Pitch 144 Way3.3 V
- TE Connectivity 6 mm Pitch 200 Way2.5V, 5A
- Amphenol ICC 0.6 mm Pitch 200 Way50V
