DeWALT DCG430N-XJ XR Brushless 76 mm

N

Subtotal (1 unit)*

$717.58

(exc. GST)

$789.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$717.58

*price indicative

RS Stock No.:
856-830
Mfr. Part No.:
DCG430N-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Switch Type

Paddle Switch

Disc Size

76mm

Product Type

Cordless Angle Grinder

Sound Level

93dBA

Speed

20000rpm

Battery Voltage

18V

Vibration Level

3.8m/s²

Spindle Size

M10

Motor Type

Brushless

Weight

1.1kg

Series

XR

Standards/Approvals

Perform & Protect

COO (Country of Origin):
CN
The Dewalt Cordless Compact multi-material cutter is designed for cutting various materials with ease, delivering maximum power in a lightweight, ergonomic form that prioritises user comfort and safety.

Innovative Compact design combines high power with ergonomics

Paddle switch enhances user safety during operation

Electronic brake and clutch protect user and tool from stalls

Quick direction changes are facilitated by forward and reverse functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy