Bosch 0.601.9N9.004 PRO GWS Brushless 115 mm

Subtotal (1 unit)*

$363.03

(exc. GST)

$399.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$363.03

*price indicative

RS Stock No.:
829-138
Mfr. Part No.:
0.601.9N9.004
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cordless Angle Grinder

Disc Size

115mm

Speed

11000rpm

Battery Voltage

18V

Vibration Level

1.5m/s²

Motor Type

Brushless

Power Rating

800W

Spindle Size

M14

Overall Length

295mm

Overall Width

228mm

Weight

1.6kg

Overall Height

115mm

Series

PRO GWS

COO (Country of Origin):
CN
The Bosch angle grinder is designed for efficient cutting tasks. Its compact, lightweight design enhances usability, making it Ideal for trade and industry applications.

Convenient to use due to compact, lightweight design

Delivers fastest cutting performance for light applications

Boosts productivity with optimised runtime per charge

Offers enhanced control through an improved ergonomic grip

Ensures dust-free work with metal flange compatibility to extractors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy