Accuride Stainless Steel Drawer Runner, 56kg Load 305 mm
- RS Stock No.:
- 190-4162
- Mfr. Part No.:
- DS3557-0012
- Brand:
- Accuride
Subtotal (1 pair)*
$231.38
(exc. GST)
$254.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $231.38 |
*price indicative
- RS Stock No.:
- 190-4162
- Mfr. Part No.:
- DS3557-0012
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Closed Length | 305mm | |
| Product Type | Drawer Runner | |
| Series | DS3557 | |
| Material | Stainless Steel | |
| Finish | Zinc Plated | |
| Travel Length | 330mm | |
| Overall Height | 13mm | |
| Maximum Load | 56kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Closed Length 305mm | ||
Product Type Drawer Runner | ||
Series DS3557 | ||
Material Stainless Steel | ||
Finish Zinc Plated | ||
Travel Length 330mm | ||
Overall Height 13mm | ||
Maximum Load 56kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Material: Stainless Steel Grade 316
Load rating up to 90kg
100%+ extension
12.7mm slide thickness
Lock-out
Pinch free, spring disconnect makes drawer removal and reinsertion easy
- RS Stock No. 1904165
- Mfr. Part No. DS3557-0018
1 Pair
$263.09
- RS Stock No. 1904164
- Mfr. Part No. DS3557-0016
1 Pair
$247.98
- RS Stock No. 1904167
- Mfr. Part No. DS3557-0022
1 Pair
$280.44
- RS Stock No. 1904166
- Mfr. Part No. DS3557-0020
1 Pair
$272.29
Related links
- Accuride Self-Closing Drawer Runner, 65kg Load 305 mm
- Accuride Stainless Steel Drawer Runner, 68kg Load 356 mm
- Accuride Stainless Steel Drawer Runner, 85kg Load 457 mm
- Accuride Stainless Steel Drawer Runner, 80kg Load 406 mm
- Accuride Stainless Steel Drawer Runner, 90kg Load 508 mm
- Accuride Stainless Steel Drawer Runner, 90kg Load 559 mm
- Accuride Stainless Steel Drawer Runner, 87kg Load 660 mm
- Accuride Stainless Steel Drawer Runner, 90kg Load 610 mm












