Bosch 0.601.3A7.000 PRO GWG Brushless 50 mm

N

Subtotal (1 unit)*

$501.03

(exc. GST)

$551.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$501.03

*price indicative

RS Stock No.:
829-130
Mfr. Part No.:
0.601.3A7.000
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Size

50mm

Product Type

Cordless Angle Grinder

Speed

15000rpm

Sound Level

70dBA

Battery Voltage

12V

Motor Type

Brushless

Overall Length

190mm

Weight

530g

Overall Height

115mm

Series

PRO GWG

Overall Width

50mm

COO (Country of Origin):
CN
The Bosch rotary grinder is a compact, Cordless tool designed for high performance across various applications. This powerful machine combines efficiency with portability to meet the demands of trade and industry.

Integrated brushless motor provides high torque for enhanced productivity

Weighs just 0.53 kg for lightweight handling and reduced fatigue

Variable-speed trigger enables precise control for a variety of tasks

Compact design with small grip size promotes ease of use

No-load speed ranges from 5,000 to 15,000 rpm for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy