DeWALT DCG460X2-GB XR FLEXVOLT Brushless 230 mm 9 Ah

Subtotal (1 unit)*

$1,990.33

(exc. GST)

$2,189.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,990.33

*price indicative

RS Stock No.:
458-073
Mfr. Part No.:
DCG460X2-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Disc Size

230mm

Product Type

Grinder

Battery Voltage

54V

Motor Type

Brushless

Power Rating

3kW

Number of Batteries

2

Battery Capacity

9Ah

Standards/Approvals

RoHS Certificate of Compliance

Series

XR FLEXVOLT

COO (Country of Origin):
CN
The DeWALT 60V maximum 7 inch-9 inch Large Angle Grinder, equipped with a powerful 3,000 MWO Brushless Motor for exceptional performance in extreme applications. This grinder features a Kickback Brake that engages when a pinch, stall, or bind-up event is detected, enhancing user safety. Additionally, the E-Clutch proactively stalls the motor when the tool is under excessive load, providing added protection. Whether you're tackling tough grinding tasks or working in demanding environments, this angle grinder offers reliability, power, and safety features to meet your needs.

Wireless Tool Control enables connectivity to WTC enabled Vacuums

Tool connect integrated chip pocket

Mitigates unexpected tool start-ups following loss of power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy