Subtotal (1 unit)*
$868.58
(exc. GST)
$955.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $868.58 |
*price indicative
- RS Stock No.:
- 126-816
- Mfr. Part No.:
- 71230561000
- Brand:
- FEIN
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
| Brand | FEIN | |
| Product Type | Grinder | |
| Speed | 28000rpm | |
| Sound Level | 82dB | |
| Battery Voltage | 18V | |
| Vibration Level | 13.7m/s² | |
| Motor Type | Brushless | |
| Power Rating | 1.1kW | |
| Standards/Approvals | No | |
| Weight | 1.77kg | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Grinder | ||
Speed 28000rpm | ||
Sound Level 82dB | ||
Battery Voltage 18V | ||
Vibration Level 13.7m/s² | ||
Motor Type Brushless | ||
Power Rating 1.1kW | ||
Standards/Approvals No | ||
Weight 1.77kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Cordless die grinder is a dust resistant and powerful tool with a compact design and a large plunge depth, making it ideal for effective cutting, grinding, deburring, and milling. It features optimum speeds that are matched to a wide range of abr
POWERtronic tacho electronics
Soft start
Restart protection
Blockage monitoring
Electronic overload protection
Electronic speed preselection