FEIN CG 14-125 V 125 mm 1.4 kW

Subtotal (1 unit)*

$419.68

(exc. GST)

$461.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$419.68

*price indicative

RS Stock No.:
665-241
Mfr. Part No.:
72228960230
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Angle Grinder

Disc Size

125mm

Speed

11500rpm, 2800rpm

Power Rating

1.4kW

Model Number

CG 14-125 V

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
DE
The FEIN Compact angle grinder with diameter 125 mm features an ergonomic design and a powerful 1400 W motor with variable speed for effective grinding and cutting tasks. Its significantly smaller 195 mm handle ensures faster and more comfortable operation on construction sites and in metal workshops.

Robust motor for daily use

Long-life thanks to overload protection and long carbon brush service life

Rapid work progress thanks to powerful motor

Gearbox head can be rotated 90° for high versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy