Klein Tools Grease
- RS Stock No.:
- 790-329
- Mfr. Part No.:
- 5106
- Brand:
- Klein Tools
Subtotal (1 unit)*
$144.41
(exc. GST)
$158.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.41 |
*price indicative
- RS Stock No.:
- 790-329
- Mfr. Part No.:
- 5106
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Grease | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Grease | ||
Colour White | ||
- COO (Country of Origin):
- US
The SuperRod Straight Wall Tool Bucket measuring 9 inches in diameter by 14 inches high, designed for linemen and construction workers needing reliable tool containment during elevated work.
Weight 1.5 lb for easy portability
Off-white canvas colour
Single compartment main pocket












