SMC Greases Fluoropolymer Grease Packet
- RS Stock No.:
- 623-851
- Mfr. Part No.:
- GR-F-005
- Brand:
- SMC
Subtotal (1 unit)*
$139.74
(exc. GST)
$153.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.74 |
*price indicative
- RS Stock No.:
- 623-851
- Mfr. Part No.:
- GR-F-005
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Greases | |
| Trade Name | Fluoropolymer Grease Packet | |
| Product Form | Grease | |
| Package Type | Sachet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Greases | ||
Trade Name Fluoropolymer Grease Packet | ||
Product Form Grease | ||
Package Type Sachet | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Fluoropolymer grease packet and this Teflon grease is designed for use with actuators and other miscellaneous components. It provides lubrication to reduce friction and wear ensuring smooth and reliable operation.
Provides excellent lubrication
Reduces friction and wear
Suitable for use with actuators
Related links
- SMC Greases
- Klüber Perfluoropolyether Grease 100 g GR RT 15
- SMC 5 μm Replacement Filter
- Toshiba 2SC2712-GR(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba TLP785(GR Through Hole, 4-Pin DIP
- Toshiba 2SC2713-GR(F) Transistor 120 V, 3-Pin SOT-346
- Toshiba 2SA1162-GR(F) Transistor -50 V, 3-Pin SOT-346
- Klüber Perfluoropolyether Grease 100 g Klübertemp GR UT 18