- RS Stock No.:
- 273-2595
- Mfr. Part No.:
- LAOS 09866
- Brand:
- SKF
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$82.69
(exc. GST)
$90.96
(inc. GST)
Units | Per unit |
1 + | $82.69 |
- RS Stock No.:
- 273-2595
- Mfr. Part No.:
- LAOS 09866
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The SKF multi purpose lid with large outlet hole ensures controlled fast pouring of lubricants. The LAOS utility lid is designed to match the standard or high viscosity pump on a 3, 5 or 10 litre drum to take care of hard to reach and time consuming pumping applications such as gearboxes and transmissions.
Fits to all LAOS oil handling containers
Suitable for standard and high viscosity pumps
Available in other colours
Suitable for standard and high viscosity pumps
Available in other colours
Specifications
Attribute | Value |
---|---|
Package Size | 147 x 147 x 121 mm |
Dispenser Type | General purpose lid |
Capacity | 10L |
Material | High Density Polyethylene |
Related links
- RS PRO Plastic Lever Action Pump, 100 → 205L
- RS PRO Spray Dispenser, 0.75L
- SKF High Density Polyethylene Lid with spout
- Bosch Rexroth Grey Low Density Polyethylene (LDPE) Round Tube Dia....
- RS PRO PE Oil Can, 0.5L
- OilSafe High Density Polyethylene Drum, 3L
- RS PRO Steel Oil Can, 5L
- OilSafe Storage Box Lid, 121mm x 147.3mm x 147mm