OilSafe High Density Polyethylene Drum, 10L
- RS Stock No.:
- 256-5259
- Mfr. Part No.:
- 15-1203
- Brand:
- OilSafe
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$134.42
(exc. GST)
$147.86
(inc. GST)
Units | Per unit |
---|---|
1 + | $134.42 |
- RS Stock No.:
- 256-5259
- Mfr. Part No.:
- 15-1203
- Brand:
- OilSafe
Related links
- OilSafe High Density Polyethylene Drum, 10L
- OilSafe High Density Polyethylene Drum, 3L
- OilSafe High Density Polyethylene Drum, 5L
- SKF High Density Polyethylene Oil Handling Container, 10L
- SKF High Density Polyethylene General purpose lid, 10L
- SKF High Density Polyethylene Lid with mini spout
- SKF High Density Polyethylene Oil Handling Container, 5L
- SKF High Density Polyethylene Oil Handling Container, 3L