- RS Stock No.:
- 273-2609
- Mfr. Part No.:
- LAOS 66251
- Brand:
- SKF
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$143.64
(exc. GST)
$158.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $143.64 |
- RS Stock No.:
- 273-2609
- Mfr. Part No.:
- LAOS 66251
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The SKF oil handling drum is the ideal size for large sump fill applications while still maintaining mobility and ease of use without all the heavy lifting and potential back injuries from lifting larger impractical drums.
Very chemically resistant plastic however not suitable for use with fuels or solvents
Suitable for using with the standard pump or high viscosity pump
Suitable for using with the standard pump or high viscosity pump
Specifications
Attribute | Value |
---|---|
Dispenser Type | Oil Handling Container |
Package Size | 252 x 348 mm |
Capacity | 10L |
Material | High Density Polyethylene |
Related links
- SKF High Density Polyethylene Oil Handling Container, 5L
- SKF High Density Polyethylene Oil Handling Container, 3L
- SKF High Density Polyethylene General purpose lid, 10L
- SKF High Density Polyethylene Lid with spout
- SKF High Density Polyethylene Lid with mini spout
- OilSafe High Density Polyethylene Drum, 10L
- OilSafe High Density Polyethylene Drum, 3L
- OilSafe High Density Polyethylene Drum, 5L