SKF High Density Polyethylene General purpose lid, 10L
- RS Stock No.:
- 273-2574
- Mfr. Part No.:
- LAOS 09408
- Brand:
- SKF
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$76.59
(exc. GST)
$84.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $76.59 |
- RS Stock No.:
- 273-2574
- Mfr. Part No.:
- LAOS 09408
- Brand:
- SKF
Related links
- SKF High Density Polyethylene General purpose lid, 10L
- SKF High Density Polyethylene Oil Handling Container, 10L
- SKF High Density Polyethylene Lid with mini spout
- SKF High Density Polyethylene Lid with spout
- SKF High Density Polyethylene Oil Handling Container, 5L
- SKF High Density Polyethylene Oil Handling Container, 3L
- OilSafe High Density Polyethylene Drum, 10L
- OilSafe High Density Polyethylene Drum, 3L