Wurth Elektronik 2614021137000 GPS Module -147 dBm 1620 MHz
- RS Stock No.:
- 206-0016
- Distrelec Article No.:
- 303-76-213
- Mfr. Part No.:
- 2614021137000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0016
- Distrelec Article No.:
- 303-76-213
- Mfr. Part No.:
- 2614021137000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | GPS Module | |
| Acquisition Sensitivity | -147 dBm | |
| Frequency | 1620 MHz | |
| Distrelec Product Id | 30376213 | |
| Height | 1.6 mm | |
| Interface Type | I2C, SPI, UART | |
| Length | 7 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 1.89 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.71 V | |
| Number of Channels | 52 | |
| Protocol | NMEA, OSP | |
| Standards/Approvals | No | |
| Time to First Fix - Cold Start | 28 s | |
| Tracking Sensitivity | -167 dBm | |
| Width | 7 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type GPS Module | ||
Acquisition Sensitivity -147 dBm | ||
Frequency 1620 MHz | ||
Distrelec Product Id 30376213 | ||
Height 1.6 mm | ||
Interface Type I2C, SPI, UART | ||
Length 7 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 1.89 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.71 V | ||
Number of Channels 52 | ||
Protocol NMEA, OSP | ||
Standards/Approvals No | ||
Time to First Fix - Cold Start 28 s | ||
Tracking Sensitivity -167 dBm | ||
Width 7 mm | ||
- COO (Country of Origin):
- IL
The Wurth Elektronik Erinome-I GNSS Module antenna 4 system used UART, I2C communication Interface and it has flash based memory type. It has 52 channel with RF pad type antenna connector.
Operating temperature -40 up to +85 °C
Related links
- Wurth Elektronik 2614021137000 GPS Module -147 dBm 1620 MHz
- Wurth Elektronik GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2613011037000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2613021137000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2614011037000 GPS Module -148 dBm 1620 MHz
- Antenova M20048-1 GPS Module -163 dBm 1575.42 MHz
- Antenova M20050-1 GPS Module -163 dBm 1575.42 MHz
- Seeed Studio 113020003 GPS Module -160 dBm
