Wurth Elektronik 2613021137000 GPS Module -148 dBm 1620 MHz

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-0013
Mfr. Part No.:
2613021137000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

GPS Module

Number of Channels

52

Acquisition Sensitivity

-148dBm

Tracking Sensitivity

-165dBm

Frequency

1620MHz

Height

2.2mm

Length

3.66mm

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

1.89V

Protocol

NMEA, OSP

Time to First Fix - Cold Start

28s

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
IL
The Wurth Elektronik Elara-II GNSS module used UART, I2C communication interface and it has ROM based memory type. It has 52 channel with RF pad type antenna connector.

Operating temperature -40 up to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy