Wurth Elektronik 2613021137000 GPS Module -148 dBm 1620 MHz
- RS Stock No.:
- 206-0014
- Distrelec Article No.:
- 303-76-207
- Mfr. Part No.:
- 2613021137000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0014
- Distrelec Article No.:
- 303-76-207
- Mfr. Part No.:
- 2613021137000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | GPS Module | |
| Number of Channels | 52 | |
| Acquisition Sensitivity | -148dBm | |
| Tracking Sensitivity | -165dBm | |
| Frequency | 1620MHz | |
| Height | 2.2mm | |
| Length | 3.66mm | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 1.89V | |
| Minimum Operating Temperature | -40°C | |
| Time to First Fix - Cold Start | 28s | |
| Protocol | NMEA, OSP | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type GPS Module | ||
Number of Channels 52 | ||
Acquisition Sensitivity -148dBm | ||
Tracking Sensitivity -165dBm | ||
Frequency 1620MHz | ||
Height 2.2mm | ||
Length 3.66mm | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 1.89V | ||
Minimum Operating Temperature -40°C | ||
Time to First Fix - Cold Start 28s | ||
Protocol NMEA, OSP | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
The Wurth Elektronik Elara-II GNSS module used UART, I2C communication interface and it has ROM based memory type. It has 52 channel with RF pad type antenna connector.
Operating temperature -40 up to +85 °C
Related links
- Wurth Elektronik 2613021137000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2614011037000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2613011037000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2614021137000 GPS Module -147 dBm 1620 MHz
- Quectel GNSS Module -148 dBm
- Quectel L86-M33 GNSS Module -148 dBm
- Quectel L76-M33 GNSS Module -148 dBm
