Loctite Loctite 420 Super Glue 20 g, Transparent
- RS Stock No.:
- 787-7403
- Mfr. Part No.:
- 420
- Brand:
- Loctite
Bulk discount available
Subtotal (1 unit)*
$66.90
(exc. GST)
$73.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | $66.90 |
| 6 - 11 | $64.21 |
| 12 + | $61.57 |
*price indicative
- RS Stock No.:
- 787-7403
- Mfr. Part No.:
- 420
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Super Glue | |
| Glue Type | Super Glue | |
| Package Size | 20 g | |
| Trade Name | Loctite 420 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Viscosity | Low | |
| Maximum Operating Temperature | 80°C | |
| Base Chemical | Ethyl | |
| Material Compatibility | Rubber, Metal, Plastic | |
| Maximum Fixture Time | 90s | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Super Glue | ||
Glue Type Super Glue | ||
Package Size 20 g | ||
Trade Name Loctite 420 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Viscosity Low | ||
Maximum Operating Temperature 80°C | ||
Base Chemical Ethyl | ||
Material Compatibility Rubber, Metal, Plastic | ||
Maximum Fixture Time 90s | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 420 super glue is a 20g, low viscosity for use with cyanoacrylate adhesive. It is a liquid glue ethyl-based, general-purpose instant adhesive. It provides excellent adhesion to most substrates. It is ideal for bonding small to medium-size parts.
Features and Benefits
Fixing time is 5 to 20 seconds
Viscosity is 2mPas
Solvent-free
Capillary action
Operating temperature ranges between -40°C and 80°C
Applications
Metal
Rubber
Plastic
Polyolefin
Related links
- Loctite Loctite 407 Super Glue 20 g, Transparent
- Loctite Loctite 495 Super Glue 20 g, Transparent
- Loctite Loctite 431 Super Glue 20 g, Transparent
- Loctite Loctite 401 Super Glue 20 g, Transparent
- Loctite Loctite 409 Super Glue 20 g, Transparent
- Loctite Loctite 454 Super Glue 20 g, Transparent
- Loctite Loctite 435 Super Glue 20 g, Transparent
- Loctite Loctite 496 Super Glue 20 g, Transparent
