Loctite Loctite 407 Super Glue 20 g, Transparent
- RS Stock No.:
- 160-7359
- Mfr. Part No.:
- ADHESIF INSTANTANE 407
- Brand:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 160-7359
- Mfr. Part No.:
- ADHESIF INSTANTANE 407
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Glue Type | Super Glue | |
| Product Type | Super Glue | |
| Package Size | 20 g | |
| Trade Name | Loctite 407 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Viscosity | High | |
| Maximum Operating Temperature | 100°C | |
| Base Chemical | Ethyl | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Glue Type Super Glue | ||
Product Type Super Glue | ||
Package Size 20 g | ||
Trade Name Loctite 407 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Viscosity High | ||
Maximum Operating Temperature 100°C | ||
Base Chemical Ethyl | ||
- COO (Country of Origin):
- IE
Henkel Super Glue
The Henkel 407 super glue is a 20g, low viscosity for use with cyanoacrylate adhesive. It is a general-purpose adhesive suitable for applications where heat resistance is required. It is transparent, colourless, instant adhesive (cyanoacrylate) used for bonding small to medium size parts to achieve extremely fast curing when confined between close-fitting surfaces. Having a long open time, it is suited for plastics, rubbers and polyolefins.
Features and Benefits
Solvent-free
High-temperature resistance
Clean and easy to apply
Joins a wide variety of dissimilar materials
High strength on very small bond faces
Related links
- Loctite Loctite 495 Super Glue 20 g, Transparent
- Loctite Loctite 431 Super Glue 20 g, Transparent
- Loctite Loctite 401 Super Glue 20 g, Transparent
- Loctite Loctite 420 Super Glue 20 g, Transparent
- Loctite Loctite 454 Super Glue 20 g, Transparent
- Loctite Loctite 435 Super Glue 20 g, Transparent
- Loctite Loctite 409 Super Glue 20 g, Transparent
- Loctite Loctite 496 Super Glue 20 g, Transparent
