Loctite Loctite 495 Super Glue 20 g, Transparent
- RS Stock No.:
- 787-7400
- Mfr. Part No.:
- 495
- Brand:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 787-7400
- Mfr. Part No.:
- 495
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Super Glue | |
| Glue Type | Super Glue | |
| Package Size | 20 g | |
| Trade Name | Loctite 495 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 120°C | |
| Viscosity | Low | |
| Material Compatibility | Metal, Plastic, Rubber | |
| Maximum Fixture Time | 15s | |
| Base Chemical | Ethyl | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Super Glue | ||
Glue Type Super Glue | ||
Package Size 20 g | ||
Trade Name Loctite 495 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 120°C | ||
Viscosity Low | ||
Material Compatibility Metal, Plastic, Rubber | ||
Maximum Fixture Time 15s | ||
Base Chemical Ethyl | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 495 super glue is a 20g, low viscosity for use with cyanoacrylate adhesive. It is general-purpose transparent, colourless, ethyl-based instant glue offering fast bonding (5 to 20 seconds fixture time). It can bond a wide range of materials, including plastic, rubber, and metal. It can also bond polyolefin when used in combination with Primer Loctite SF 770 or Loctite SF 7239.
New health and safety improved formulation without adding Hydroquinone (HQ) and/or 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). These raw materials function as shelf-life stabilizer and represent a small percentage.
Chemical type ethyl cyanoacrylate
Viscosity of 30mPas
Operating temperature ranges between -40⁰C and 120⁰C
New and improved health and safety formulation
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Loctite Loctite 407 Super Glue 20 g, Transparent
- Loctite Loctite 420 Super Glue 20 g, Transparent
- Loctite Loctite 431 Super Glue 20 g, Transparent
- Loctite Loctite 401 Super Glue 20 g, Transparent
- Loctite Loctite 409 Super Glue 20 g, Transparent
- Loctite Loctite 454 Super Glue 20 g, Transparent
- Loctite Loctite 435 Super Glue 20 g, Transparent
- Loctite Loctite 496 Super Glue 20 g, Transparent
