Loctite Loctite 431 Super Glue 20 g, Transparent
- RS Stock No.:
- 321-7346
- Mfr. Part No.:
- 1922313
- Brand:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 321-7346
- Mfr. Part No.:
- 1922313
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Glue Type | Super Glue | |
| Product Type | Adhesive | |
| Package Size | 20 g | |
| Trade Name | Loctite 431 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Viscosity | Low | |
| Maximum Operating Temperature | 80°C | |
| Material Compatibility | Steel, Aluminium | |
| Base Chemical | Ethyl | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Glue Type Super Glue | ||
Product Type Adhesive | ||
Package Size 20 g | ||
Trade Name Loctite 431 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Viscosity Low | ||
Maximum Operating Temperature 80°C | ||
Material Compatibility Steel, Aluminium | ||
Base Chemical Ethyl | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 431 super glue is a 20g, low viscosity for use with cyanoacrylate adhesive. It is designed for the assembly of difficult to bond materials which require uniform stress distribution and strong tension and/or shear strength. The product provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. The LOCTITE® 431™ is also suited for bonding porous materials such as wood, paper, leather and fabric.
New health and safety improved formulation without adding Hydroquinone (HQ) and/or 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). These raw materials function as shelf-life stabilizer and represent a small percentage.
Features and Benefits
Better resistance to heat and moisture
Non-efflorescent fixtures
Better solvent resistance
Greater filling capacity
Does not emit odour during use
General-purpose instant adhesive
Ideal for porous substrates, where lower viscosities may be required to be absorbed
Use when the bond line is not horizontal or unequal
Drying slower than Loctite 401- Makes product alignment easy
Excellent adhesion to most substrates
Fixture time is 5 to 10 seconds
New and improved health and safety formulation
Related links
- Loctite Loctite 431 Super Glue 20 g, Transparent
- Loctite Loctite 420 Super Glue 20 g, Transparent
- Loctite Loctite 407 Super Glue 20 g, Transparent
- Loctite Loctite 401 Super Glue 20 g, Transparent
- Loctite Loctite 409 Super Glue 20 g, Transparent
- Loctite Loctite 454 Super Glue 20 g, Transparent
- Loctite Loctite 435 Super Glue 20 g, Transparent
- Loctite Loctite 496 Super Glue 20 g, Transparent
