nVent CADDY Flange Adapter Kit 179720 8 mm

Subtotal (1 box of 100 units)*

$1,726.92

(exc. GST)

$1,899.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,726.92$17.269

*price indicative

RS Stock No.:
277-6518
Mfr. Part No.:
179720
Brand:
nVent CADDY
Find similar products by selecting one or more attributes.
Select all

Brand

nVent CADDY

Product Type

Flange Adapter Kit

Material

Steel

Maximum Cable Diameter

8mm

Minimum Cable Diameter

3mm

Minimum Flange Thickness

8mm

Maximum Flange Thickness

8mm

Standards/Approvals

UL, CE

COO (Country of Origin):
US
The nVent CADDY flanged clip is spring steel knock in fastener for M6 threaded rod, electrical box and collar on IPN or IPE beam.

Easy and safe hammer installation

Ideal for supporting electrical installations and suspended ceilings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy