nVent CADDY Flange Adapter Kit 178520 8 mm

Subtotal (1 box of 100 units)*

$1,012.82

(exc. GST)

$1,114.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,012.82$10.128

*price indicative

RS Stock No.:
277-6513
Mfr. Part No.:
178520
Brand:
nVent CADDY
Find similar products by selecting one or more attributes.
Select all

Brand

nVent CADDY

Product Type

Flange Adapter Kit

Material

Steel

Maximum Cable Diameter

8mm

Minimum Cable Diameter

3mm

Maximum Flange Thickness

8mm

Minimum Flange Thickness

8mm

Finish

nVent CADDY Armour

Standards/Approvals

CE, UL

COO (Country of Origin):
US
The nVent CADDY cable clamp bracket is knock-in clip for installation on IPN or IPE beams, cables and electrical conduits using cable ties.

Easy and safe hammer installation

Material spring steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy