RS PRO Girder Suspension Clip & Hanger 8 mm

Get a bulk buy discount

Add 125 more to save 17%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$91.30

(exc. GST)

$100.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$3.652$91.30-
125 +$3.005$75.1317%

*price indicative

RS Stock No.:
377-265
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Girder Suspension Clip & Hanger

Material

Steel

Maximum Flange Thickness

8mm

Minimum Flange Thickness

3mm

Maximum Load

45kg

Standards/Approvals

No

COO (Country of Origin):
GB

Switchgear/Box Clip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy