Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$170.65
(exc. GST)
$187.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 225 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $6.826 | $170.65 |
| 125 + | $5.618 | $140.45 |
*price indicative
- RS Stock No.:
- 290-966
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Girder Suspension Clip & Hanger | |
| Material | Steel | |
| Minimum Flange Thickness | 14mm | |
| Maximum Flange Thickness | 14mm | |
| Maximum Load | 45kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Girder Suspension Clip & Hanger | ||
Material Steel | ||
Minimum Flange Thickness 14mm | ||
Maximum Flange Thickness 14mm | ||
Maximum Load 45kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Switchgear/Box Clip
Related links
- RS PRO Girder Suspension Clip & Hanger 14 mm
- RS PRO Girder Suspension Clip & Hanger
- RS PRO Girder Suspension Clip & Hanger 8 mm
- RS PRO Girder Suspension Clip & Hanger 7 mm
- RS PRO Girder Suspension Clip & Hanger 3 mm
- RS PRO Girder Suspension Clip & Hanger 5 mm
- RS PRO Girder Suspension Clip & Hanger 20 mm
- RS PRO Girder Suspension Clip & Hanger 25 mm
