Get a bulk buy discount
Add 125 more to save $73.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$82.95
(exc. GST)
$91.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $3.318 | $82.95 | - |
| 125 + | $2.73 | $68.25 | $73.50 |
*price indicative
- RS Stock No.:
- 203-7717
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Girder Suspension Clip & Hanger | |
| Material | Steel | |
| Minimum Flange Thickness | 500μm | |
| Maximum Flange Thickness | 5mm | |
| Maximum Load | 45kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Girder Suspension Clip & Hanger | ||
Material Steel | ||
Minimum Flange Thickness 500μm | ||
Maximum Flange Thickness 5mm | ||
Maximum Load 45kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

Z Purlin Hangers - Flat Section
Related links
- RS PRO Girder Suspension Clip & Hanger 5 mm
- RS PRO Girder Suspension Clip & Hanger 20 mm
- RS PRO Girder Suspension Clip & Hanger 14 mm
- RS PRO Girder Suspension Clip & Hanger 7 mm
- RS PRO Girder Suspension Clip & Hanger 3 mm
- RS PRO Girder Suspension Clip & Hanger 8 mm
- RS PRO Girder Suspension Clip & Hanger 25 mm
- RS PRO Girder Suspension Clip & Hanger