Get a bulk buy discount
Add 125 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$182.70
(exc. GST)
$200.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $7.308 | $182.70 | - |
| 125 + | $6.014 | $150.35 | 17% |
*price indicative
- RS Stock No.:
- 290-944
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Girder Suspension Clip & Hanger | |
| Material | Steel | |
| Minimum Flange Thickness | 25mm | |
| Maximum Flange Thickness | 25mm | |
| Maximum Load | 22kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Girder Suspension Clip & Hanger | ||
Material Steel | ||
Minimum Flange Thickness 25mm | ||
Maximum Flange Thickness 25mm | ||
Maximum Load 22kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
ABB Girder Suspension Clip & Hanger, 25mm Flange Thickness, 22 kg Maximum Load - 7TCA084030R1446 JHX-38S
This girder suspension clip and hanger provides robust support for various applications. Constructed from durable steel with a flange thickness of 25mm, it is capable of handling a maximum load of 22kg, making it suitable for industrial environments that require dependable mounting solutions.
Features & Benefits
• Supports loads of up to 22kg for dependable usage
• Bolt and nut closing ensures secure attachment
• Steel construction enhances durability
• 25mm flange thickness fits standard girders
Applications
• Securing suspended lighting fixtures
• Mounting cable trays in industrial settings
• Supporting HVAC ductwork systems
• Assembling structural frameworks
Will it require special tools for installation?
Standard tools are adequate for the installation process.
Can it fit different types of girders?
It is designed to be compatible with standard girders having a 25mm flange.
Is the installation process user-friendly?
Yes, the design promotes ease of installation with basic tools.
Related links
- RS PRO Girder Suspension Clip & Hanger 25 mm
- RS PRO Girder Suspension Clip & Hanger 14 mm
- RS PRO Girder Suspension Clip & Hanger 7 mm
- RS PRO Girder Suspension Clip & Hanger 3 mm
- RS PRO Girder Suspension Clip & Hanger 5 mm
- RS PRO Girder Suspension Clip & Hanger 20 mm
- RS PRO Girder Suspension Clip & Hanger
- RS PRO Girder Suspension Clip & Hanger 8 mm
