Bopla Bocube Alu Series Grey Aluminium Enclosure, IP66, IP68, IP69, Flanged, Grey Lid, 121 x 86 x 60mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
907-5261
Mfr. Part No.:
00122124
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Aluminium

External Length

121 mm

External Height

60 mm

External Width

86 mm

External Dimensions

121 x 86 x 60mm

IP Rating

IP66, IP68, IP69

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

Bocube Alu

Number Of Knockouts

0

Weight

560g

Gasket Material

Foamed Polyurethane

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy