Bopla Bocube Alu Series Grey Aluminium Enclosure, IP66, IP68, IP69, Flanged, Grey Lid, 159 x 128 x 90mm
- RS Stock No.:
- 907-5214
- Mfr. Part No.:
- 00123235
- Brand:
- Bopla
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-5214
- Mfr. Part No.:
- 00123235
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Aluminium | |
| External Length | 159 mm | |
| External Height | 90 mm | |
| External Width | 128 mm | |
| External Dimensions | 159 x 128 x 90mm | |
| IP Rating | IP66, IP68, IP69 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Shielded | No | |
| Series | Bocube Alu | |
| Number Of Knockouts | 0 | |
| Weight | 1100g | |
| Gasket Material | Foamed Polyurethane | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Aluminium | ||
External Length 159 mm | ||
External Height 90 mm | ||
External Width 128 mm | ||
External Dimensions 159 x 128 x 90mm | ||
IP Rating IP66, IP68, IP69 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Shielded No | ||
Series Bocube Alu | ||
Number Of Knockouts 0 | ||
Weight 1100g | ||
Gasket Material Foamed Polyurethane | ||
- COO (Country of Origin):
- HU
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- Bopla Bocube Alu Series Grey Aluminium Enclosure IP68 Flanged 159 x 86 x 60mm
- Bopla Bocube Alu Series Grey Aluminium Enclosure IP68 Flanged 259 x 128 x 60mm
- Bopla Bocube Alu Series Grey Aluminium Enclosure IP68 Flanged 299 x 173 x 90mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP68 Flanged 199 x 86 x 60mm
- Bopla Bocube Alu Series Grey Aluminium Enclosure IP68 Flanged 299 x 173 x 60mm
- Bopla Bocube Alu Series Grey Aluminium Enclosure IP68 Flanged 121 x 86 x 60mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP66 IK08 Flanged 90 mm 128 mm
- Bopla Bocube Alu Series Graphite Grey IP66 159 mm, 128












