Bopla Bocube Alu Series Grey Aluminium Enclosure, IP66, IP68, IP69, Flanged, Grey Lid, 259 x 128 x 60mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
907-5246
Mfr. Part No.:
00115225
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Aluminium

External Length

259 mm

External Height

60 mm

External Width

128 mm

External Dimensions

259 x 128 x 60mm

IP Rating

IP66, IP68, IP69

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

Bocube Alu

Number Of Knockouts

0

Weight

1400g

Gasket Material

Foamed Polyurethane

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy