B&R Enclosures Polynova PM Series Grey Transparent Lid Polycarbonate Enclosure, IP65, 360 mm x 270 mm x 165 mm
- RS Stock No.:
- 885-2893
- Mfr. Part No.:
- PM3627T
- Brand:
- B&R Enclosures
Subtotal (1 unit)*
$437.00
(exc. GST)
$480.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $437.00 |
*price indicative
- RS Stock No.:
- 885-2893
- Mfr. Part No.:
- PM3627T
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 360mm | |
| External Width | 165mm | |
| External Length | 270mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | Polynova PM | |
| Number of Knockouts | 0 | |
| Standards/Approvals | No | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 360mm | ||
External Width 165mm | ||
External Length 270mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series Polynova PM | ||
Number of Knockouts 0 | ||
Standards/Approvals No | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- IT
Polynova PM IP65 Enclosure
The Polynova PM has been designed for use as an individual enclosure or can be arranged in combinations to form bayed distribution suites. The modularity of this enclosure system allows for changing the depth, without compromising the IP rating. The base and opaque lids are manufactured from thermoplastic (Noryl) and reinforced with fibreglass, the transparent lids are manufactured from polycarbonate. The Polynova PM is also chemical and impact resistant and UV stabilised.
Modular design capable of expanding in any direction
Thermoplastic screws to ensure corrosion protection
Insulted mounting pan
Chemical and impact resistant
Transparent lid options
UV stabilised
IP65 protection rating
Opaque parts manufactured from thermoplastic (Noryl) material, reinforced with fibreglass
Transparent parts manufactured from polycarbonate material
Light grey (RAL 7035) finish
Approvals
CE marked, UL94 V1 rating, IEC695-2-1 960C glow wire test.
Supplied with
Insulated mounting pan.
- RS Stock No. 8852903
- Mfr. Part No. PM5436T
Each
$779.00
- RS Stock No. 8852878
- Mfr. Part No. PM2718T
Each
$309.07
- RS Stock No. 8852887
- Mfr. Part No. PM2727
Each
$380.00
- RS Stock No. 2051476
- Mfr. Part No. E2736
Each
$350.63
Related links
- B&R Enclosures Polynova PM Series Grey Polycarbonate Enclosure 360 mm, 165 mm
- B&R Enclosures Polynova PM Series Grey Polycarbonate Enclosure 180 mm, 165 mm
- B&R Enclosures Polynova PM Series Grey Noryl Enclosure 270 mm, 165 mm
- B&R Enclosures Polynova PM Series Grey Noryl Enclosure Grey Lid, 360 x 270 x 165mm
- B&R Enclosures Polynova PM Series Grey Polycarbonate Enclosure Transparent Lid, 270 x 270 x 165mm
- B&R Enclosures Polynova PM Series Grey Noryl Enclosure Grey Lid, 540 x 360 x 165mm
- B&R Enclosures Polynova PM Series Grey Noryl Enclosure Grey Lid, 270 x 180 x 165mm
- B&R Enclosures Polynova PD Series Glass Reinforced Plastic Wall Box 500 mm x 300 mm x 150mm










