B&R Enclosures Polynova PM Series Grey Transparent Lid Polycarbonate Enclosure, IP65, 270 mm x 180 mm x 165 mm

Get a bulk buy discount

Add 3 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$324.52

(exc. GST)

$356.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$324.52-
3 +$300.227%

*price indicative

RS Stock No.:
885-2878
Mfr. Part No.:
PM2718T
Brand:
B&R Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

B&R Enclosures

Product Type

Enclosure

Body Material

Polycarbonate

External Height

270mm

External Length

180mm

External Width

165mm

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

Flanged

No

Shielding

No

Series

Polynova PM

Number of Knockouts

0

Weight

1.5kg

COO (Country of Origin):
IT

Polynova PM IP65 Enclosure


The Polynova PM has been designed for use as an individual enclosure or can be arranged in combinations to form bayed distribution suites. The modularity of this enclosure system allows for changing the depth, without compromising the IP rating. The base and opaque lids are manufactured from thermoplastic (Noryl) and reinforced with fibreglass, the transparent lids are manufactured from polycarbonate. The Polynova PM is also chemical and impact resistant and UV stabilised.

Modular design capable of expanding in any direction

Thermoplastic screws to ensure corrosion protection

Insulted mounting pan

Chemical and impact resistant

Transparent lid options

UV stabilised

IP65 protection rating

Opaque parts manufactured from thermoplastic (Noryl) material, reinforced with fibreglass

Transparent parts manufactured from polycarbonate material

Light grey (RAL 7035) finish

Approvals

CE marked, UL94 V1 rating, IEC695-2-1 960C glow wire test.

Supplied with

Insulated mounting pan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy