B&R Enclosures Polynova PM Series Grey Polycarbonate Enclosure, IP65, Transparent Lid, 270 x 270 x 165mm
- RS Stock No.:
- 885-2880
- Mfr. Part No.:
- PM2727T
- Brand:
- B&R Enclosures
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-2880
- Mfr. Part No.:
- PM2727T
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Body Material | Polycarbonate | |
| External Length | 270 mm | |
| External Height | 270 mm | |
| External Width | 165 mm | |
| External Dimensions | 270 x 270 x 165mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Shielded | No | |
| Series | Polynova PM | |
| Number Of Knockouts | 0 | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Body Material Polycarbonate | ||
External Length 270 mm | ||
External Height 270 mm | ||
External Width 165 mm | ||
External Dimensions 270 x 270 x 165mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Shielded No | ||
Series Polynova PM | ||
Number Of Knockouts 0 | ||
- COO (Country of Origin):
- IT
Related links
- B&R Enclosures Polynova PM Series Grey Noryl Enclosure Grey Lid, 360 x 270 x 165mm
- B&R Enclosures Polynova PM Series Grey Noryl Enclosure Grey Lid, 270 x 180 x 165mm
- B&R Enclosures Polynova PM Series Grey Noryl Enclosure Grey Lid, 540 x 360 x 165mm
- B&R Enclosures Polynova PM Series Grey Polycarbonate Enclosure 270 mm, 165 mm
- B&R Enclosures Polynova PM Series Grey Polycarbonate Enclosure 180 mm, 165 mm
- B&R Enclosures Polynova PM Series Grey Noryl Enclosure 270 mm, 165 mm
- B&R Enclosures Polynova PM Series Grey Polycarbonate Enclosure 360 mm, 165 mm
- B&R Enclosures PJ Series Grey Polycarbonate Enclosure Transparent Lid, 150 x 110 x 150mm
