Hammond 1591 Series Black Black Lid ABS Enclosure, IP54, 28.3 mm x 113.8 mm x 63.3 mm
- RS Stock No.:
- 818-0482
- Distrelec Article No.:
- 300-34-164
- Mfr. Part No.:
- 1591XXBSBK
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$8.73
(exc. GST)
$9.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 59 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.73 | - |
| 5 - 9 | $8.50 | 2% |
| 10 + | $8.15 | 6% |
*price indicative
- RS Stock No.:
- 818-0482
- Distrelec Article No.:
- 300-34-164
- Mfr. Part No.:
- 1591XXBSBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 28.3mm | |
| External Length | 113.8mm | |
| External Width | 63.3mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Weight | 59g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 28.3mm | ||
External Length 113.8mm | ||
External Width 63.3mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Weight 59g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 112 (L) x 64 (W) x 28mm (H), Unshielded, 59g Weight - 1591 Series - 1591XXBSBK
Put everything in the right place with this enclosure from Hammond. There are two moulded standoffs built into the interior, so it's tailor-made for horizontally mounting printed circuit boards. Securing the lid is a breeze thanks to pre-tapped holes. Threaded plastic posts are on hand to keep fixings contained and prevent damage to your PCB. As a set of four M3x10mm Phillips machine screws is included, you can get on with installation straight away.
Features & Benefits
• Sturdy ABS construction stands up to industrial conditions and heavy wear
• Weighs just 59g, so it won't burden your systems
• Smooth sides ensure easy movement for fuss-free connector installation
• Lap-joint construction seals the enclosure against environmental contaminants
Applications
• Consumer electronics
• Commercial data networks
• IT hubs
What IP rating does this enclosure have?
This unit is IP54-rated to indicate protection against contamination from limited dust, particles and water sprays from all directions.
What size of PC cards does the enclosure accept?
It's sized to hold standard 1.5mm PC cards for wide compatibility with commonly used components.
Related links
- RS PRO Black ABS Enclosure 69.3 mm, 63.3 mm
- Hammond 1591 Series Black ABS Enclosure 119 mm, 119 mm
- Hammond 1591 Series Black ABS Enclosure 119 mm, 119 mm
- Hammond 1591 Series Black ABS Enclosure 99 mm, 51 mm
- Hammond 1591 Series Black ABS Enclosure 122.5 mm, 95.9 mm
- Hammond 1591 Series Black ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Black ABS Enclosure 152.4 mm, 82.4 mm
- Hammond 1591 Series Black ABS Enclosure 121.4 mm, 66.9 mm
