Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 122 mm x 124 mm x 85 mm

Subtotal (1 unit)*

$44.73

(exc. GST)

$49.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.73

*price indicative

RS Stock No.:
772-1032
Mfr. Part No.:
20090501
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Product Type

Enclosure

Body Material

Polycarbonate

External Height

122mm

External Width

85mm

External Length

124mm

IP Rating

IP67, IP66

Colour

Grey

Lid Colour

Grey

Hazardous Area Certification

No

Shielding

Unshielded

Series

TG

Internal Mount Type

Wall

Number of Knockouts

0

Standards/Approvals

RoHS Compliant

Transparent Door

No

IK Rating

IK08

Gasket Material

Polyurethane

COO (Country of Origin):
DE

IP67 Polycarbonate Enclosure, TG Series


The TG series from Spelsberg is an industrial polycarbonate enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover to allow for the flush placement of design foils and membrane keyboards. Available with an opaque or transparent cover and a high quality gloss finish, these IP67 enclosures are extremely resilient to most harsh environments making them suitable for a number of indoor and outdoor applications.

High-quality design with a stylish gloss appearance

Grey enclosure base (similar to RAL7035) with either a grey or transparent cover

Time saving fast closure system

Recess in the cover facilitates the placement of design foils or membrane keyboards

Smooth side walls for added flexibility

Integrated cover retainer

Attachment notches in the usual positions

Mounting plate, DIN rail, inside hinge set and external mounts available separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy