Spelsberg TG Series Grey Clear Lid Polycarbonate Enclosure, IP67, IP66, IK08, 75 mm x 202 mm x 122 mm
- RS Stock No.:
- 772-1060
- Mfr. Part No.:
- 20100801
- Brand:
- Spelsberg
Subtotal (1 unit)*
$60.34
(exc. GST)
$66.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.34 |
*price indicative
- RS Stock No.:
- 772-1060
- Mfr. Part No.:
- 20100801
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 75mm | |
| External Length | 202mm | |
| External Width | 122mm | |
| IP Rating | IP67, IP66 | |
| Lid Colour | Clear | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | TG | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 75mm | ||
External Length 202mm | ||
External Width 122mm | ||
IP Rating IP67, IP66 | ||
Lid Colour Clear | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series TG | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
IP67 Polycarbonate Enclosure, TG Series
The TG series from Spelsberg is an industrial polycarbonate enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover to allow for the flush placement of design foils and membrane keyboards. Available with an opaque or transparent cover and a high quality gloss finish, these IP67 enclosures are extremely resilient to most harsh environments making them suitable for a number of indoor and outdoor applications.
High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately
Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 75 mm x 202 mm x 122 mm
- RS Stock No. 7721066
- Mfr. Part No. 20040801
Each
$60.34
Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 122 mm x 124 mm x 85 mm
- RS Stock No. 7721041
- Mfr. Part No. 20150501
Each
$44.73
Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 122 mm x 124 mm x 85 mm
- RS Stock No. 7721032
- Mfr. Part No. 20090501
Each
$44.73
- RS Stock No. 7721029
- Mfr. Part No. 20100401
Each
$41.56
Related links
- Spelsberg TG Series Grey Polycarbonate Enclosure IP66 202 mm, 122 mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IP66 202 mm, 122 mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IP67 202 mm, 122 mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IP66 122 mm, 55 mm
- Spelsberg TG Series Grey ABS Enclosure IP67 202 mm, 122 mm
- Spelsberg TG Series Grey ABS Enclosure IP67 202 mm, 122 mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IK08 90 mm 152 mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IP67 122 mm, 55 mm












