Spelsberg TG Series Grey Grey Lid ABS Enclosure, IP67, IP66, IK07, 85 mm x 124 mm x 122 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.22

(exc. GST)

$39.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$36.22
12 +$35.80

*price indicative

RS Stock No.:
772-0938
Mfr. Part No.:
10090501
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Product Type

Enclosure

Body Material

ABS

External Height

85mm

External Width

122mm

External Length

124mm

IP Rating

IP67, IP66

Colour

Grey

Lid Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Series

TG

Number of Knockouts

0

Standards/Approvals

RoHS

Transparent Door

No

IK Rating

IK07

COO (Country of Origin):
DE

IP67 ABS Enclosure, TG Series


The TG series from Spelsberg is an industrial ABS enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover. These IP67 enclosures are resilient to most harsh environments making them suitable for various indoor and outdoor applications.

Features and Benefits


High-quality design with a stylish gloss appearance

Grey enclosure base (similar to RAL7035) with either a grey or transparent cover

Time saving fast closure system

Recess in the cover facilitates the placement of design foils or membrane keyboards

Smooth side walls for added flexibility

Integrated cover retainer

Attachment notches in the usual positions

Mounting plate, DIN rail, inside hinge set and external mounts available separately

Typical Applications


Cable/Wire Management Traffic Control ;IT/Server ;Solar Power Batteries ;Food and Beverage Industry ;Telecommunication Industry

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's


Can the enclosure be used outside?


Being IP67 rated this enclosure is fully waterproof/weatherproof.


What is Supplied?


Captive Stainless Steel lid screws and a polyurethane gasket as standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy