Spelsberg TG Series Grey Grey Lid ABS Enclosure, IP66, IP67, IK07, 55 mm x 122 mm x 82 mm
- RS Stock No.:
- 772-0916
- Mfr. Part No.:
- 10040401
- Brand:
- Spelsberg
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.29
(exc. GST)
$34.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $31.29 |
| 12 + | $30.73 |
*price indicative
- RS Stock No.:
- 772-0916
- Mfr. Part No.:
- 10040401
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 55mm | |
| External Width | 82mm | |
| External Length | 122mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | TG | |
| Internal Mount Type | Wall | |
| Number of Knockouts | 0 | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 55mm | ||
External Width 82mm | ||
External Length 122mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series TG | ||
Internal Mount Type Wall | ||
Number of Knockouts 0 | ||
Standards/Approvals No | ||
Transparent Door No | ||
IK Rating IK07 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- DE
IP67 ABS Enclosure, TG Series
The TG series from Spelsberg is an industrial ABS enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover. These IP67 enclosures are resilient to most harsh environments making them suitable for various indoor and outdoor applications.
Features and Benefits
High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately
Typical Applications
Cable/Wire Management Traffic Control ;IT/Server ;Solar Power Batteries ;Food and Beverage Industry ;Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP67 rated this enclosure is fully waterproof/weatherproof.
What is Supplied?
Captive Stainless Steel lid screws and a polyurethane gasket as standard.
- RS Stock No. 7720940
- Mfr. Part No. 10040601
Each
$33.35
- RS Stock No. 7720969
- Mfr. Part No. 10040301
Each
$25.64
- RS Stock No. 7720928
- Mfr. Part No. 10090401
Each
$37.22
- RS Stock No. 7720953
- Mfr. Part No. 10090601
Each
$38.26
Related links
- Spelsberg TG Series Grey ABS Enclosure IP67 84 mm, 82 mm
- Spelsberg TG Series Grey ABS Enclosure IP67 162 mm, 82 mm
- Spelsberg TG Series Grey ABS Enclosure IP67 202 mm, 122 mm
- Spelsberg TG Series Grey ABS Enclosure IP67 202 mm, 122 mm
- Spelsberg TG Series Grey ABS Enclosure IP67 84 mm, 82 mm
- Spelsberg TG Series Grey ABS Enclosure IP66 122 mm, 82 mm
- Fibox Grey ABS Enclosure IP67 82 mm, 80 mm
- Spelsberg TG Series Grey ABS Enclosure IP67 202 mm, 152 mm












