CAMDENBOSS 1102 Series Grey Transparent Lid ABS Enclosure, IP54, 60 mm x 155 mm x 95 mm

Subtotal (1 unit)*

$56.69

(exc. GST)

$62.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 224 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.69

*price indicative

RS Stock No.:
127-1065
Mfr. Part No.:
CSACTT004
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Enclosure

Body Material

ABS

External Height

60mm

External Length

155mm

External Width

95mm

IP Rating

IP54

Lid Colour

Transparent

Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Series

1102

Standards/Approvals

RoHS

COO (Country of Origin):
CN

CamdenBoss 1100 Series ABS Enclosures


CamdenBoss 1100 series general purpose ABS enclosures designed for a broad range of applications. Available with a solid ABS lid or a high impact transparent polycarbonate lid.

Box moulded in ABS, UL94-V0

Lid mounted by four M3 machine screws

Bevelled edges and curved side walls

1.2 mm membrane keypad recesses in lid and base

Polished finish for ease of cleaning and stylish appearance

Deep profile for maximum internal volume

Plastic stand offs in base for mounting of PCBs

Excellent properties for machining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy