RS PRO Grey Grey Lid ABS Enclosure, IP55, 260 mm x 210 mm x 160 mm
- RS Stock No.:
- 769-6140
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save $14.88
View bulk pricing optionsSubtotal (1 unit)*
$147.56
(exc. GST)
$162.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 November 2026
- Plus 7 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $147.56 | - |
| 6 - 29 | $145.08 | $14.88 |
| 30 + | $119.40 | $844.80 |
*price indicative
- RS Stock No.:
- 769-6140
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 260mm | |
| External Length | 210mm | |
| External Width | 160mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Mounting plate | Yes | |
| Weight | 880g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 260mm | ||
External Length 210mm | ||
External Width 160mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Mounting plate Yes | ||
Weight 880g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
IP55 Insulated Adaptable Boxes
A high quality insulated enclosure ideal for everyday environments. Multi-purpose for protection of electrical and electronic equipment. Constructed of ABS (Acrylnitrile Butadene Styrene) material which gives a smooth, high gloss finish, with good resistance to chemical attack and excellent insulating properties.
The enclosure comes complete with a hinged lid which is secured by quick turn screws
IP55 protection
ABS base with clear polycarbonate hinged lid
Quick turn screws
Impact resistant
Operating temp: -25 to + 60°C
RoHS compliant
Note
Mounting plate must be bought separately.
Related links
- RS PRO Grey ABS Enclosure 210 mm, 95 mm
- Schneider Electric PrismaSeT Series Floor Standing Enclosure 600 mm 1750 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure 575 mm 850 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure 575 mm 1050 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure 575 mm 1800 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure 575 mm 1250 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure 575 mm 1500 mm
- Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case 160 mm 210 mm
