- RS Stock No.:
- 719-1305
- Mfr. Part No.:
- 480-0120
- Brand:
- Deltron
34 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$40.85
(exc. GST)
$44.93
(inc. GST)
Units | Per unit |
1 - 11 | $40.85 |
12 - 24 | $39.86 |
25 + | $38.35 |
- RS Stock No.:
- 719-1305
- Mfr. Part No.:
- 480-0120
- Brand:
- Deltron
Technical data sheets
Legislation and Compliance
Product Details
IP68 Deltron 480 Series Diecast Aluminium Boxes
The Deltron 480 series diecast aluminium enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications. Shielded (EMC) version available.
Plain diecast aluminium enclosure
PCB mounting guides on selected models
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm
PCB mounting guides on selected models
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm
Note
Shielded (EMC) version has a carbon loaded silicone seal.
Standards
BS EN 60529: 1992
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 120 mm |
External Height | 36 mm |
External Width | 100 mm |
External Dimensions | 120 x 100 x 36mm |
IP Rating | IP68 |
Shielded | No |
Series | 480 |
Related links
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 120 x 120 x 43mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 94 x 120 x 150mm
- Deltron 483 Series Die Cast Aluminium Enclosure 139.7 x 63.7 x 55.9mm
- Molex Die Cast Aluminium Enclosure, 100 x 100 x 80mm
- Hammond 1590 Series Die Cast Aluminium Alloy Enclosure 200 x 120 x 85mm
- Deltron 480 Series Silver Die Cast Aluminium Enclosure IP67 Silver...
- Hammond 1590 Series Die Cast Aluminium Alloy Enclosure 200 x 120 x 64mm
- Deltron 483 Series Silver Die Cast Aluminium Enclosure IP67...