Deltron 480 Series Aluminium Enclosure, IP68, 106.7 mm x 222.3 mm x 146 mm

Get a bulk buy discount

Add 12 more to save $35.88

View bulk pricing options

Subtotal (1 unit)*

$85.27

(exc. GST)

$93.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$85.27-
12 - 24$82.28$35.88
25 +$78.44$170.75

*price indicative

RS Stock No.:
719-1289
Mfr. Part No.:
480-0080
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Product Type

Enclosure

Body Material

Aluminium

External Height

106.7mm

External Length

222.3mm

External Width

146mm

IP Rating

IP68

Hazardous Area Certification

No

Shielding

No

Series

480

Standards/Approvals

RoHS

Transparent Door

No

IP68 Deltron 480 Series Diecast Aluminium Boxes


The Deltron 480 series diecast aluminium enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications. Shielded (EMC) version available.

Plain diecast aluminium enclosure

PCB mounting guides on selected models

Hard neoprene rubber seal with self adhesive backing

Lid has seal location lugs to aid fitment and sealing

Lid secured by M3.5 x 12 stainless steel fixing screws

Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm

Minimum enclosure wall / lid thickness 1.5mm

Note

Shielded (EMC) version has a carbon loaded silicone seal.

Standards

BS EN 60529: 1992

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy