RS PRO Silver Die Cast Aluminium Enclosure, Silver Lid, 89.1 x 35 x 30.3mm
- RS Stock No.:
- 517-4443
- Brand:
- RS PRO
19 In AU stock for next working day delivery
72 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.69
(exc. GST)
$19.46
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $17.69 |
5 + | $14.56 |
- RS Stock No.:
- 517-4443
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Standard Diecast Boxes
Die-cast self-colour aluminium boxes with close fitting lipped lids that provide EMI/RFI screening, typically better than 40dB at 10MHz and 76dB at 100 kHz. Lids are secured by countersunk screws.
Some types incorporate moulded-in internal PCB guides.
![](https://media.rs-online.com/t_line/L5174443-01.jpg)
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 89.1 mm |
External Height | 30.3 mm |
External Width | 35 mm |
External Dimensions | 89.1 x 35 x 30.3mm |
Colour | Silver |
Lid Colour | Silver |
Flanged | No |
Shielded | Yes |
Related links
- RS PRO Silver Die Cast Aluminium Enclosure, IP66, Silver Lid, 89.1...
- RS PRO Black Die Cast Aluminium Enclosure, Black Lid, 89.1 x 35 x 30.3mm
- RS PRO Silver Die Cast Aluminium Enclosure, Silver Lid, 114.5 x...
- RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 89.1 x 35 x 30.3mm
- RS PRO Black Die Cast Aluminium Enclosure, IP66, Black Lid, 89.1 x...
- Deltron 483 Series Silver Die Cast Aluminium Enclosure, IP66,...
- RS PRO Silver Die Cast Aluminium Enclosure, IP66, Silver Lid,...
- RS PRO Silver Die Cast Aluminium Enclosure, Silver Lid, 171.9 x...