RS PRO Black Die Cast Aluminium Enclosure, IP66 30.3 mm, 89.1 mm, 35 mm
- RS Stock No.:
- 517-4257
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$14.62
(exc. GST)
$16.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 10 March 2026
- Plus 13 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $14.62 |
| 25 - 124 | $14.12 |
| 125 + | $11.63 |
*price indicative
- RS Stock No.:
- 517-4257
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 30.3mm | |
| External Width | 35mm | |
| External Length | 89.1mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Gasket Material | Neoprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 30.3mm | ||
External Width 35mm | ||
External Length 89.1mm | ||
IP Rating IP66 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Gasket Material Neoprene | ||
- COO (Country of Origin):
- TW
RS PRO IP65 Diecast Aluminium, Powder Coated Enclosures
Introducing the aluminium powder coated aluminium enclosures from RS PRO, a series of high standard watertight enclosures. The enclosures are manufactured with aluminium alloy and a smooth finish with an IP65 rating, providing maximum protection for housing electrical components. The enclosure includes a lid and base with a continuous neoprene gasket to prevent dust and liquid entering the enclosure. These high standard and versatile enclosures can be used indoors and outdoors, providing excellent protection of internal electrical components in a range of applications.
Features and Benefits
• IP65 ingress protection with a self-adhesive silicone gasket
• Stainless steel M3.5 fixing screws
• Minimum wall thickness 1.6 mm
• Can be used indoors and outdoors
• EMI/RF shielding protection
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP65, offering a waterproof enclosure.
Can this enclosure be used outdoors?
With an IP65 rating, this enclosure is protected from dust ingress and water and is suitable for use both indoor and outdoor.
What is supplied?
• Enclosure body + lid with screws
• Self-adhesive neoprene gasket
Related links
- RS PRO Silver Die Cast Aluminium Enclosure 89.1 mm, 35 mm
- RS PRO Black Die Cast Aluminium Enclosure 89.1 mm, 35 mm
- RS PRO Black Die Cast Aluminium Enclosure 30.3 mm 35 mm
- RS PRO Grey Die Cast Aluminium Enclosure 30.3 mm 35 mm
- RS PRO Black Die Cast Aluminium Enclosure 114.5 mm, 63.6 mm
- RS PRO Silver Die Cast Aluminium Enclosure 114.5 mm, 63.6 mm
- Deltron 483 Series Silver Die Cast Aluminium Enclosure IP68 139.7 mm, 89.1 mm
- Deltron 483 Series Die Cast Aluminium Enclosure 139.7 mm, 89.1 mm
