RS PRO Silver Die Cast Aluminium Enclosure, IP66 30.3 mm, 89.1 mm, 35 mm
- RS Stock No.:
- 517-3507
- Distrelec Article No.:
- 304-19-454
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$24.41
(exc. GST)
$26.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 180 unit(s) shipping from 13 April 2026
- Plus 140 unit(s) shipping from 30 June 2026
- Plus 280 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $24.41 |
| 25 - 124 | $23.57 |
| 125 + | $19.39 |
*price indicative
- RS Stock No.:
- 517-3507
- Distrelec Article No.:
- 304-19-454
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 30.3mm | |
| External Width | 35mm | |
| External Length | 89.1mm | |
| IP Rating | IP66 | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Gasket Material | Neoprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 30.3mm | ||
External Width 35mm | ||
External Length 89.1mm | ||
IP Rating IP66 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Gasket Material Neoprene | ||
- COO (Country of Origin):
- TW
RS Pro IP66 Shielded Die Cast Aluminium Enclosures
Brought to you by RS Pro, a range of IP66 Shielded Die Cast aluminium enclosure boxes. Providing a good quality aluminium alloy, they also supplied with a natural finish and no external coating. The enclosures will tolerate temperatures up to 250°C with no adverse effects to the aluminium or the enclosures structure. All models are highly reliable and excellent quality
Features and Benefits
• Shielded EMI/RFI
• Die cast aluminium alloy ADC 12 (LM24 to BS1490)
• ADC means Aluminium Die Cast
• Lid is lipped to ensure the EMI/RFI screening
• Screening is better than 40dB at 10MHz and 76dB at 100 kHz
• Taper is 1.5° per side lid to base
• High temperature strength
• Various size and wall thickness available
Mounting
• PCB Mounting guides
• Vertical mounting guides
• Guides are on the inner surface of the enclosure
Enclosure / Lid Finish
• Natural aluminium
• Plain
• No external coating
• If you wish to paint then use powder paint
• Seal included
IP66 Seal
• IP66 provides protection from dust and moisture
• Self-adhesive seal
• Neoprene
• Lid thickness is 3 mm incorporating the seal
• Temperature range for the seal is from -20°C to +80°C
Fixing the lid to the base
• The lid is lipped for a tight for to the base
• Taper is 1.5° per side lid to base
• Tapped holes to ensure a close fit
• Fastening holes located outside of the inner space of the enclosure
• M3.5 x 9 mm Supadrive countersunk stainless steel screws as lid fittings
• Recommended screw tightening torque is 5.6 kg
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical components and shield them from EMI/RFI and high temperatures (up to 250°C).
Related links
- RS PRO Silver Die Cast Aluminium Enclosure 89.1 mm, 35 mm
- RS PRO Black Die Cast Aluminium Enclosure 89.1 mm, 35 mm
- RS PRO Silver Die Cast Aluminium Enclosure 114.5 mm, 63.6 mm
- RS PRO Grey Die Cast Aluminium Enclosure 30.3 mm 35 mm
- RS PRO Black Die Cast Aluminium Enclosure 30.3 mm 35 mm
- RS PRO Black Die Cast Aluminium Enclosure 89.1 mm, 35 mm
- RS PRO Black Die Cast Aluminium Enclosure 114.5 mm, 63.6 mm
- Deltron 483 Series Silver Die Cast Aluminium Enclosure IP68 139.7 mm, 89.1 mm
